
EB-9000PS-1 | |
|---|---|
DigiKey Part Number | EB-9000PS-1-ND |
Manufacturer | |
Manufacturer Product Number | EB-9000PS-1 |
Description | SOLDER STATION 40W 2 CH 100-110V |
Customer Reference | |
Detailed Description | Soldering 40W 2 100 ~ 110V Curie Heat Technology |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Soldering | |
Wattage | 40W | |
Voltage - Input | 100 ~ 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | EB-9000PS | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F (50°C) (Max) | |
Features | Curie Heat Technology | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,718.86000 | kr.2,718.86 |
| Unit Price without VAT: | kr.2,718.86000 |
|---|---|
| Unit Price with VAT: | kr.3,398.57500 |

