
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog, Yarn | |
Handle Material | Polypropylene | |
Features | Conductive Head, Dissipative Handle | |
Handle Length | 5.315" (135.00mm) | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.08000 | kr.142.08 |
| 10 | kr.126.73000 | kr.1,267.30 |
| 25 | kr.122.06800 | kr.3,051.70 |
| 50 | kr.118.94720 | kr.5,947.36 |
| 100 | kr.116.13100 | kr.11,613.10 |
| 250 | kr.112.81092 | kr.28,202.73 |
| 500 | kr.110.56490 | kr.55,282.45 |
| Unit Price without VAT: | kr.142.08000 |
|---|---|
| Unit Price with VAT: | kr.177.60000 |

