Bottle, Cylindrical/Round 16oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35798

DigiKey Part Number
154-35798-ND
Manufacturer
Manufacturer Product Number
35798
Description
YELLOW TRIGGER SPRAYER BOTTLE, 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 16oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Trigger Spray
Capacity
16oz
Inner Diameter
-
Outer Diameter
2.913" (74.00mm)
Length
-
Height
5.591" (142.00mm)
Color
Yellow
Material
Low Density Polyethylene (LDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.92.56000kr.92.56
10kr.81.62100kr.816.21
25kr.78.33440kr.1,958.36
50kr.76.14980kr.3,807.49
100kr.74.18430kr.7,418.43
250kr.71.87812kr.17,969.53
500kr.70.32290kr.35,161.45
Manufacturers Standard Package
Unit Price without VAT:kr.92.56000
Unit Price with VAT:kr.115.70000