Bottle 8oz Blue Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35757

DigiKey Part Number
154-35757-ND
Manufacturer
Manufacturer Product Number
35757
Description
8 OZ BLUE DURASTATIC CONE TOP BO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle 8oz Blue Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
8oz
Manufacturer
MENDA
Outer Diameter
2.402" (61.00mm)
Series
Height
4.409" (112.00mm)
Packaging
Bulk
Color
Blue
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle
Features
ESD Safe
Tip Type
Cone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.37000kr.67.37
10kr.58.78600kr.587.86
25kr.56.24400kr.1,406.10
50kr.54.55680kr.2,727.84
100kr.53.04600kr.5,304.60
250kr.51.27820kr.12,819.55
500kr.50.09044kr.25,045.22
1.000kr.49.01381kr.49,013.81
Manufacturers Standard Package
Unit Price without VAT:kr.67.37000
Unit Price with VAT:kr.84.21250