
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 22Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.87400 | kr.78.74 |
| 25 | kr.7.38240 | kr.184.56 |
| 50 | kr.7.02860 | kr.351.43 |
| 100 | kr.6.69310 | kr.669.31 |
| 250 | kr.6.27356 | kr.1,568.39 |
| 500 | kr.5.97406 | kr.2,987.03 |
| 1.000 | kr.5.68888 | kr.5,688.88 |
| 2.500 | kr.5.33280 | kr.13,332.00 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

