
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.61300 | kr.66.13 |
| 25 | kr.6.19800 | kr.154.95 |
| 50 | kr.5.90120 | kr.295.06 |
| 100 | kr.5.61850 | kr.561.85 |
| 250 | kr.5.26652 | kr.1,316.63 |
| 500 | kr.5.01494 | kr.2,507.47 |
| 1.000 | kr.4.77548 | kr.4,775.48 |
| 3.000 | kr.4.41936 | kr.13,258.08 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |


