
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14R | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.92800 | kr.59.28 |
| 25 | kr.5.55640 | kr.138.91 |
| 50 | kr.5.29140 | kr.264.57 |
| 100 | kr.5.03840 | kr.503.84 |
| 250 | kr.4.72228 | kr.1,180.57 |
| 500 | kr.4.49670 | kr.2,248.35 |
| 1.000 | kr.4.28204 | kr.4,282.04 |
| 3.000 | kr.3.96267 | kr.11,888.01 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


