Soldering Tip Chisel For EB-9000S-1, EB-9000S-2, MX500, MX5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM8CH177

DigiKey Part Number
EBM8CH177-ND
Manufacturer
Manufacturer Product Number
EBM8CH177
Description
CHISEL 30DG TIP 1.5MM
Customer Reference
Detailed Description
Soldering Tip Chisel For EB-9000S-1, EB-9000S-2, MX500, MX5000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
MENDA
Width
0.060" (1.52mm)
Series
Length
0.394" (10.00mm)
Packaging
Bulk
Temperature Range
778°F ~ 887°F (420°C ~ 475°C)
Part Status
Discontinued at DigiKey
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.145.19000kr.145.19
Manufacturers Standard Package
Unit Price without VAT:kr.145.19000
Unit Price with VAT:kr.181.48750