Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe

EB-2000S-P

DigiKey Part Number
EB1352-ND
Manufacturer
Manufacturer Product Number
EB-2000S-P
Description
SOLDER STATION 55W 2 CH 100-240V
Customer Reference
Detailed Description
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Soldering
Wattage
55W
Voltage - Input
100 ~ 240V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
2
Control/Display Type
None
Includes
Iron Holder, Tip Removal Pad
Base Unit
EB-2000PS
Supplied Iron, Tweezer, Handle
SHP-P
Supplied Tips/Nozzles
Sold Separately
Workstand
SHH-4
Temperature Range
122°F (50°C) (Max)
Features
Curie Heat Technology, ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,419.17000kr.1,419.17
Manufacturers Standard Package
Unit Price without VAT:kr.1,419.17000
Unit Price with VAT:kr.1,773.96250