
MXR2312ML | |
|---|---|
DigiKey Part Number | 1267-1074-2-ND - Tape & Reel (TR) 1267-1074-1-ND - Cut Tape (CT) 1267-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXR2312ML |
Description | ACCELEROMETER 2G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 17Hz 8-LCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 312 | |
Bandwidth | 17Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.30000 | kr.111.30 |
| 5 | kr.101.41400 | kr.507.07 |
| 10 | kr.97.73000 | kr.977.30 |
| 25 | kr.93.32520 | kr.2,333.13 |
| 50 | kr.90.31580 | kr.4,515.79 |
| 100 | kr.87.55410 | kr.8,755.41 |
| 500 | kr.81.98944 | kr.40,994.72 |
| Unit Price without VAT: | kr.111.30000 |
|---|---|
| Unit Price with VAT: | kr.139.12500 |

