
MMC3630KJ | |
|---|---|
DigiKey Part Number | 1267-MMC3630KJTR-ND - Tape & Reel (TR) 1267-MMC3630KJCT-ND - Cut Tape (CT) 1267-MMC3630KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC3630KJ |
Description | SEN MAGNETORESISTIVE I2C 8-BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 8-BGA (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 300µA |
Manufacturer Memsic Inc. | Resolution 16 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 600Hz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Magnetoresistive | Features Internal Magnet, Temperature Compensated |
Axis X, Y, Z | Supplier Device Package 8-BGA (1.2x1.2) |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±3mT | Package / Case 8-WFBGA, FCBGA |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 5 | kr.6.61800 | kr.33.09 |
| 10 | kr.6.29600 | kr.62.96 |
| 25 | kr.5.89880 | kr.147.47 |
| 50 | kr.5.63120 | kr.281.56 |
| 100 | kr.5.38580 | kr.538.58 |
| 500 | kr.4.89246 | kr.2,446.23 |
| 1.000 | kr.4.70910 | kr.4,709.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.44922 | kr.13,347.66 |
| 6.000 | kr.4.30274 | kr.25,816.44 |
| 9.000 | kr.4.22272 | kr.38,004.48 |
| 15.000 | kr.4.12753 | kr.61,912.95 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |










