
MC3635 | |
---|---|
DigiKey Part Number | 2548-MC3635TR-ND - Tape & Reel (TR) 2548-MC3635CT-ND - Cut Tape (CT) 2548-MC3635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3635 |
Description | 3-AXIS IOMT ACCELEROMETER (1.6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 10-LGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MC3635 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 8 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (1.6x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
5 | kr.8.71600 | kr.43.58 |
10 | kr.8.29400 | kr.82.94 |
25 | kr.7.79000 | kr.194.75 |
50 | kr.7.44840 | kr.372.42 |
100 | kr.7.13540 | kr.713.54 |
500 | kr.6.50598 | kr.3,252.99 |
1.000 | kr.6.27181 | kr.6,271.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.5.80067 | kr.29,003.35 |
10.000 | kr.5.62514 | kr.56,251.40 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |