
US5782ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US5782ESE-AAA-000-RETR-ND - Tape & Reel (TR) US5782ESE-AAA-000-RECT-ND - Cut Tape (CT) US5782ESE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5782ESE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 15mT Trip, 3.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 5 | kr.3.25800 | kr.16.29 |
| 10 | kr.3.08100 | kr.30.81 |
| 25 | kr.2.87320 | kr.71.83 |
| 50 | kr.2.73380 | kr.136.69 |
| 100 | kr.2.60450 | kr.260.45 |
| 500 | kr.2.34542 | kr.1,172.71 |
| 1.000 | kr.2.24931 | kr.2,249.31 |
| 5.000 | kr.2.05597 | kr.10,279.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.98404 | kr.19,840.40 |
| 20.000 | kr.1.91808 | kr.38,361.60 |
| 30.000 | kr.1.88207 | kr.56,462.10 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

