TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2881LSE-AAA-000-RE

DigiKey Part Number
US2881LSE-AAA-000-RETR-ND - Tape & Reel (TR)
US2881LSE-AAA-000-RECT-ND - Cut Tape (CT)
US2881LSE-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2881LSE-AAA-000-RE
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4.5mT Trip, -4.5mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
5kr.3.25200kr.16.26
10kr.3.07800kr.30.78
25kr.2.87240kr.71.81
50kr.2.73160kr.136.58
100kr.2.60290kr.260.29
500kr.2.34508kr.1,172.54
1.000kr.2.24941kr.2,249.41
5.000kr.2.05704kr.10,285.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.98543kr.19,854.30
20.000kr.1.91978kr.38,395.60
30.000kr.1.88392kr.56,517.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750