Digital Switch Latch Open Drain Hall Effect TSOT-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92291LSE-AAA-005-SP

DigiKey Part Number
413-MLX92291LSE-AAA-005-SP-ND
Manufacturer
Manufacturer Product Number
MLX92291LSE-AAA-005-SP
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20mA
Mfr
Output Type
Open Drain
Packaging
Tube
Features
Programmable
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
North Pole
Mounting Type
Surface Mount
Sensing Range
-4.9mT Trip, -8.2mT Release
Supplier Device Package
TSOT-3L
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3.3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
5kr.5.12200kr.25.61
10kr.4.86300kr.48.63
25kr.4.55200kr.113.80
50kr.4.33780kr.216.89
100kr.4.14380kr.414.38
500kr.3.75252kr.1,876.26
1.000kr.3.60721kr.3,607.21
5.000kr.3.31475kr.16,573.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750