
MLX92231LSE-AAA-207-SP | |
|---|---|
DigiKey Part Number | 413-MLX92231LSE-AAA-207-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-207-SP |
Description | 3-WIRE SWITCH IMC BOP/BRP: PRE-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 75mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Test Condition 25°C | Supplier Device Package TSOT-3L |
Voltage - Supply 2.7V ~ 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.19920 | kr.319.92 |
| Unit Price without VAT: | kr.3.19920 |
|---|---|
| Unit Price with VAT: | kr.3.99900 |

