
MLX92231LSE-AAA-026-SP | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-026-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-026-SP |
Description | MAGNETIC SWITCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 70mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 26mT Trip, 17.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 2.7V ~ 24V |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 5 | kr.4.01200 | kr.20.06 |
| 10 | kr.3.80800 | kr.38.08 |
| 25 | kr.3.55640 | kr.88.91 |
| 50 | kr.3.38440 | kr.169.22 |
| 100 | kr.3.22810 | kr.322.81 |
| 500 | kr.2.91424 | kr.1,457.12 |
| 1.000 | kr.2.79771 | kr.2,797.71 |
| 5.000 | kr.2.56328 | kr.12,816.40 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |

