
| MLX92231LSE-AAA-025-SP | |
|---|---|
| DigiKey Part Number | MLX92231LSE-AAA-025-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX92231LSE-AAA-025-SP | 
| Description | MAGNETIC SWITCH TSOT23-3 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Unipolar Switch | |
| Technology | ||
| Polarization | - | |
| Sensing Range | - | |
| Test Condition | - | |
| Voltage - Supply | 2.7V ~ 24V | |
| Current - Supply (Max) | 4.5mA | |
| Current - Output (Max) | 70mA | |
| Output Type | Open Drain | |
| Features | Temperature Compensated | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TSOT-23-3 | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Base Product Number | 
| Bulk: | 100 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 5 | kr.3.81400 | kr.19.07 | 
| 10 | kr.3.61600 | kr.36.16 | 
| 25 | kr.3.38160 | kr.84.54 | 
| 50 | kr.3.21800 | kr.160.90 | 
| 100 | kr.3.06940 | kr.306.94 | 
| 500 | kr.2.77120 | kr.1,385.60 | 
| 1.000 | kr.2.66035 | kr.2,660.35 | 
| 5.000 | kr.2.43740 | kr.12,187.00 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark