
MLX92231LSE-AAA-019-SP | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-019-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-019-SP |
Description | MAGNETIC SWITCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 26mT Trip, 17.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 5 | kr.3.81400 | kr.19.07 |
| 10 | kr.3.61600 | kr.36.16 |
| 25 | kr.3.38160 | kr.84.54 |
| 50 | kr.3.21800 | kr.160.90 |
| 100 | kr.3.06940 | kr.306.94 |
| 500 | kr.2.77120 | kr.1,385.60 |
| 1.000 | kr.2.66035 | kr.2,660.35 |
| 5.000 | kr.2.43740 | kr.12,187.00 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

