
| MLX92215LSE-AEA-000-RE | |
|---|---|
| DigiKey Part Number | 413-MLX92215LSE-AEA-000-RETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MLX92215LSE-AEA-000-RE | 
| Description | BOP/BRP= ? 3MT, TC = -1100 PPM/? | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-3L | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Latch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 5mT Trip, -5mT Release | |
| Test Condition | 25°C | |
| Voltage - Supply | 2.7V ~ 24V | |
| Current - Supply (Max) | 4.5mA | |
| Current - Output (Max) | 75mA | |
| Output Type | Open Drain | |
| Features | Temperature Compensated | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TSOT-3L | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.53078 | kr.15,307.80 | 
| Unit Price without VAT: | kr.1.53078 | 
|---|---|
| Unit Price with VAT: | kr.1.91348 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark