TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92211LSE-ADA-000-RE

DigiKey Part Number
MLX92211LSE-ADA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX92211LSE-ADA-000-RE
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
14mT Trip, -14mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.76588kr.17,658.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.76588
Unit Price with VAT:kr.2.20735