
MLX91221KDF-ABF-010-SP | |
|---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-010-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-010-SP |
Description | CURRENT SENSOR HE 10A 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91221KDF-ABF-010-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 120mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 5 | kr.23.28400 | kr.116.42 |
| 10 | kr.22.27800 | kr.222.78 |
| 25 | kr.21.07400 | kr.526.85 |
| 50 | kr.20.25080 | kr.1,012.54 |
| 100 | kr.19.49700 | kr.1,949.70 |
| 500 | kr.17.97952 | kr.8,989.76 |
| 1.000 | kr.17.41427 | kr.17,414.27 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |

