
MLX91209LVA-CAA-000-CR | |
|---|---|
DigiKey Part Number | MLX91209LVA-CAA-000-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91209LVA-CAA-000-CR |
Description | CURRENT SENSOR HE/OL 45MT 4-SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Category | Linearity ±0.4% |
Mfr | Accuracy ±0.1% |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 4-SSIP Module |
Sensitivity 50mV/mT | Supplier Device Package 4-SIP |
Frequency DC ~ 200kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.13.51041 | kr.47,286.43 |
| Unit Price without VAT: | kr.13.51041 |
|---|---|
| Unit Price with VAT: | kr.16.88801 |


