Similar



MLX91206LDC-CAL-002-RE | |
|---|---|
DigiKey Part Number | MLX91206LDC-CAL-002-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91206LDC-CAL-002-RE |
Description | CURRENT SENSOR HE/OL 10MT 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Response Time 8µs |
Part Status Obsolete | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage or PWM (Selectable) | Supplier Device Package 8-SOIC |
Sensitivity 380mV/mT | Base Product Number |
Frequency DC ~ 90kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX91208LDC-CAL-000-RE | Melexis Technologies NV | 0 | MLX91208LDC-CAL-000-RE-ND | kr.16.39006 | Similar |



