
MLX90818LXE-BBG-015-RE | |
|---|---|
DigiKey Part Number | 413-MLX90818LXE-BBG-015-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90818LXE-BBG-015-RE |
Description | SENSOR 58.02PSIA 16BIT 14DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 16 b 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) | |
Output Type | SENT | |
Output | 16 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-BFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.08736 | kr.82,718.40 |
| Unit Price without VAT: | kr.33.08736 |
|---|---|
| Unit Price with VAT: | kr.41.35920 |

