
MLX90641KSF-BCB-000-SP | |
|---|---|
DigiKey Part Number | MLX90641KSF-BCB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641KSF-BCB-000-SP |
Description | SENS TEMP 16X12 60FOV 125C TO39 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C TO-39 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Melexis Technologies NV | Features Programmable Resolution |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Sensor Type Digital, Infrared (IR) | Package / Case TO-39-4 Metal Can |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package TO-39 |
Output Type I2C | Base Product Number |
| Tray: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.08000 | kr.208.08 |
| 5 | kr.190.91000 | kr.954.55 |
| 10 | kr.184.50000 | kr.1,845.00 |
| 25 | kr.176.83800 | kr.4,420.95 |
| 50 | kr.171.59840 | kr.8,579.92 |
| 100 | kr.166.79080 | kr.16,679.08 |
| Unit Price without VAT: | kr.208.08000 |
|---|---|
| Unit Price with VAT: | kr.260.10000 |

