



MLX90632SLD-BCB-000-RE | |
|---|---|
DigiKey Part Number | MLX90632SLD-BCB-000-RETR-ND - Tape & Reel (TR) MLX90632SLD-BCB-000-RECT-ND - Cut Tape (CT) MLX90632SLD-BCB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90632SLD-BCB-000-RE |
Description | SENSOR DGTL -20C-85C 5SFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90632SLD-BCB-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 200°C | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TFSFN Exposed Pad | |
Supplier Device Package | 5-SFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.86000 | kr.65.86 |
| 5 | kr.59.63600 | kr.298.18 |
| 10 | kr.57.31800 | kr.573.18 |
| 25 | kr.54.55360 | kr.1,363.84 |
| 50 | kr.52.66560 | kr.2,633.28 |
| 100 | kr.50.93310 | kr.5,093.31 |
| 500 | kr.50.67366 | kr.25,336.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.43.86068 | kr.219,303.40 |
| Unit Price without VAT: | kr.65.86000 |
|---|---|
| Unit Price with VAT: | kr.82.32500 |











