MLX90615SSG-DAG-000-TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: kr.48.77208
Datasheet

Similar


Melexis Technologies NV
In Stock: 3.266
Unit Price: kr.74.56000
Datasheet
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 15 b TO-46-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90615SSG-DAG-000-TU

DigiKey Part Number
MLX90615SSG-DAG-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90615SSG-DAG-000-TU
Description
SENSOR DGTL -40C-85C TO46-4
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 15 b TO-46-4
Datasheet
 Datasheet
EDA/CAD Models
MLX90615SSG-DAG-000-TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Programmable Resolution, Sleep Mode
Manufacturer
Melexis Technologies NV
Accuracy - Highest (Lowest)
±0.5°C (±3°C)
Packaging
Tube
Test Condition
0°C ~ 60°C (60°C ~ 115°C)
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Sensor Type
Digital, Infrared (IR)
Mounting Type
Through Hole
Sensing Temperature - Local
-40°C ~ 85°C
Grade
Automotive
Sensing Temperature - Remote
-40°C ~ 115°C (IR)
Qualification
AEC-Q100
Output Type
PWM, SMBus
Package / Case
TO-46-4 Metal Can
Voltage - Supply
2.6V ~ 3.6V
Supplier Device Package
TO-46-4
Resolution
15 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLX90614ESF-DAA-000-TUMelexis Technologies NV0MLX90614ESF-DAA-000-TU-NDkr.48.77208Similar
MLX90632SLD-DCB-000-REMelexis Technologies NV3.266413-MLX90632SLD-DCB-000-RECT-NDkr.74.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types