
MLX90411LZE-BAA-026-RE | |
|---|---|
DigiKey Part Number | 413-MLX90411LZE-BAA-026-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90411LZE-BAA-026-RE |
Description | 1COIL FANDRIVER, FG, 20V, 660MA, |
Customer Reference | |
Detailed Description | Motor Driver SOT-23-6 |
Category | Voltage - Load 40V |
Manufacturer Melexis Technologies NV | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-23-6 Flat Leads |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package SOT-23-6 |
Voltage - Supply 3V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.85565 | kr.38,556.50 |
| Unit Price without VAT: | kr.3.85565 |
|---|---|
| Unit Price with VAT: | kr.4.81956 |

