


MLX90395KLW-BBA-101-RE | |
|---|---|
DigiKey Part Number | 413-MLX90395KLW-BBA-101-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90395KLW-BBA-101-RE |
Description | SEN HALL EFFECT SPI 16-QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Axis X, Y, Z |
Manufacturer Melexis Technologies NV | Output Type SPI |
Series | Supplier Device Package 16-QFN (3x3) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.38776 | kr.46,938.80 |
| Unit Price without VAT: | kr.9.38776 |
|---|---|
| Unit Price with VAT: | kr.11.73470 |

