MLX92215KLD-AAA-000-RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90394RLD-AAA-000-SP

DigiKey Part Number
413-MLX90394RLD-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90394RLD-AAA-000-SP
Description
SEN HALL EFFECT I2C 6-UTQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 6-UTQFN (1.5x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±5mT, ±50mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
400µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
100Hz
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
6-UTQFN (1.5x2)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
5kr.7.36600kr.36.83
10kr.7.00500kr.70.05
25kr.6.57640kr.164.41
50kr.6.28100kr.314.05
100kr.6.01140kr.601.14
500kr.5.47012kr.2,735.06
1.000kr.5.26868kr.5,268.68
5.000kr.4.86338kr.24,316.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000