
MLX90373KGO-ABA-300-RE | |
---|---|
DigiKey Part Number | 413-MLX90373KGO-ABA-300-RETR-ND - Tape & Reel (TR) 413-MLX90373KGO-ABA-300-RECT-ND - Cut Tape (CT) 413-MLX90373KGO-ABA-300-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90373KGO-ABA-300-RE |
Description | SENSOR RTRY/LNR ANLG/PWM 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 18V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.00000 | kr.72.00 |
5 | kr.65.26800 | kr.326.34 |
10 | kr.62.76500 | kr.627.65 |
25 | kr.59.77080 | kr.1,494.27 |
50 | kr.57.72540 | kr.2,886.27 |
100 | kr.55.99170 | kr.5,599.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.47.99434 | kr.215,974.53 |
Unit Price without VAT: | kr.72.00000 |
---|---|
Unit Price with VAT: | kr.90.00000 |