Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90372GDC-ACE-300-RE

DigiKey Part Number
413-MLX90372GDC-ACE-300-RETR-ND - Tape & Reel (TR)
413-MLX90372GDC-ACE-300-RECT-ND - Cut Tape (CT)
413-MLX90372GDC-ACE-300-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90372GDC-ACE-300-RE
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Linearity
±1°
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
For Measuring
Linear, Rotary Position
Operating Temperature
-40°C ~ 160°C
Technology
Hall Effect
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Supplier Device Package
8-SOIC
Output
PWM, SENT
Base Product Number
Output Signal
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
5kr.19.80600kr.99.03
10kr.18.92500kr.189.25
25kr.17.87880kr.446.97
50kr.17.16360kr.858.18
100kr.16.50870kr.1,650.87
500kr.15.18924kr.7,594.62
1.000kr.14.69796kr.14,697.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.00130kr.42,003.90
Manufacturers Standard Package
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750