


MLX90363KDC-ABB-000-RE | |
|---|---|
DigiKey Part Number | MLX90363KDC-ABB-000-RETR-ND - Tape & Reel (TR) MLX90363KDC-ABB-000-RECT-ND - Cut Tape (CT) MLX90363KDC-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363KDC-ABB-000-RE |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MLX90363KDC-ABB-000-RE Models |
Category | Current - Supply (Max) 15.5mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Series | Resolution 14 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Programmable |
Technology Hall Effect | Supplier Device Package 8-SOIC |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Range 20mT ~ 70mT, 24mT ~ 126mT | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.13.37700 | kr.133.77 |
| 25 | kr.12.23880 | kr.305.97 |
| 100 | kr.10.98600 | kr.1,098.60 |
| 250 | kr.10.38896 | kr.2,597.24 |
| 500 | kr.10.17354 | kr.5,086.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.36667 | kr.28,100.01 |
| 6.000 | kr.9.18760 | kr.55,125.60 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |



