Similar



MLX90333LGO-BCH-001-RE | |
|---|---|
DigiKey Part Number | MLX90333LGO-BCH-001-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90333LGO-BCH-001-RE |
Description | SEN HALL EFFECT ANLG/PWM 16TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Current - Supply (Max) 16mA |
Series | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) | Resolution 12 b |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable |
Axis X, Y, Z | Supplier Device Package 16-TSSOP |
Output Type Analog, PWM | Mounting Type Surface Mount |
Sensing Range 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90333LGO-BCH-000-RE | Melexis Technologies NV | 0 | MLX90333LGO-BCH-000-RE-ND | kr.39.88392 | Similar |



