MLX90290LUA-AAA-500-BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLX90290LUA-AAA-500-BU
TO-92 Pkg

MLX90290LUA-AAA-510-SP

DigiKey Part Number
MLX90290LUA-AAA-510-SP-ND
Manufacturer
Manufacturer Product Number
MLX90290LUA-AAA-510-SP
Description
SENSOR HALL EFFECT ANALOG TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
50kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.34270kr.734.27
Unit Price without VAT:kr.7.34270
Unit Price with VAT:kr.9.17838