Similar

MLX90215LVA-AAA-111-BU | |
|---|---|
DigiKey Part Number | MLX90215LVA-AAA-111-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90215LVA-AAA-111-BU |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 2mA |
Manufacturer Melexis Technologies NV | Resolution 10 b |
Packaging Bulk | Bandwidth 1.3kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package 4-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-SSIP Module |
Current - Supply (Max) 6.5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90251LVA-FAA-100-BU | Melexis Technologies NV | 0 | MLX90251LVA-FAA-100-BU-ND | kr.10.24486 | Similar |



