Similar

MLX90121EFR-DAA-000-RE | |
|---|---|
DigiKey Part Number | MLX90121EFR-DAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90121EFR-DAA-000-RE |
Description | IC RFID TXRX 13.56MHZ 20-SSOP |
Customer Reference | |
Detailed Description | IC 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Melexis Technologies NV | Mounting Type Surface Mount |
Series | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF7964ARHBR | Texas Instruments | 16.696 | 296-35671-1-ND | kr.32.33000 | Similar |


