MLX90121EFR-DAA-000-RE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.696
Unit Price: kr.32.33000
Datasheet
IC 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90121EFR-DAA-000-RE

DigiKey Part Number
MLX90121EFR-DAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90121EFR-DAA-000-RE
Description
IC RFID TXRX 13.56MHZ 20-SSOP
Customer Reference
Detailed Description
IC 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Melexis Technologies NV
Mounting Type
Surface Mount
Series
Package / Case
20-SSOP (0.209", 5.30mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
20-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRF7964ARHBRTexas Instruments16.696296-35671-1-NDkr.32.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes