
MLX71122RLQ-BAA-000-TU | |
|---|---|
DigiKey Part Number | MLX71122RLQ-BAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX71122RLQ-BAA-000-TU |
Description | RF RX ASK/FM 27MHZ-930MHZ 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FM, FSK 27MHz ~ 930MHz -112dBm 100kbps PCB, Surface Mount 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Melexis Technologies NV | Antenna Connector PCB, Surface Mount |
Packaging Tube | Features RSSI Equipped |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Frequency 27MHz ~ 930MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -112dBm | Grade Automotive |
Data Rate (Max) 100kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, FM, FSK | Package / Case 32-VFQFN Exposed Pad |
Applications AMR, ISM | Supplier Device Package 32-QFN (5x5) |
Current - Receiving 15mA |

