
MLX71122RLQ-BAA-000-SP | |
|---|---|
DigiKey Part Number | MLX71122RLQ-BAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX71122RLQ-BAA-000-SP |
Description | RF RCVR ISM 27MHZ-930MHZ 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver ISM 27MHz ~ 930MHz -112dBm 100kbps 32-QFN (5x5) |
Category | Applications General Purpose |
Manufacturer Melexis Technologies NV | Current - Receiving 12mA |
Packaging Bulk | Data Interface SPI |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Frequency 27MHz ~ 930MHz | Operating Temperature -40°C ~ 110°C |
Sensitivity -112dBm | Mounting Type Surface Mount |
Data Rate (Max) 100kbps | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol ISM | Supplier Device Package 32-QFN (5x5) |

