
EVB90371-GGO-100-REV1.0 | |
|---|---|
DigiKey Part Number | 413-EVB90371-GGO-100-REV1.0-ND |
Manufacturer | |
Manufacturer Product Number | EVB90371-GGO-100-REV1.0 |
Description | EVAL 90371 ROTRY/STRAYFIELD DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90371 Triaxis® Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | 10mT/mm | |
Interface | Analog, PWM | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90371 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.66000 | kr.142.66 |
| Unit Price without VAT: | kr.142.66000 |
|---|---|
| Unit Price with VAT: | kr.178.32500 |


