Smart Phones PMIC 203-WFBGA (5.98x5.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6365IBW/B

DigiKey Part Number
5767-MT6365IBW/BTR-ND - Tape & Reel (TR)
5767-MT6365IBW/BCT-ND - Cut Tape (CT)
5767-MT6365IBW/BDKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6365IBW/B
Description
GENIO 700, GENIO 510 PMIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smart Phones PMIC 203-WFBGA (5.98x5.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Phones
Current - Supply
510µA
Voltage - Supply
2.6V ~ 5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
203-WFBGA
Supplier Device Package
203-WFBGA (5.98x5.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.06000kr.48.06
10kr.32.08700kr.320.87
25kr.27.91880kr.697.97
100kr.23.20690kr.2,320.69
250kr.20.89360kr.5,223.40
500kr.19.97100kr.9,985.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.22.11157kr.66,334.71
Manufacturers Standard Package
Unit Price without VAT:kr.48.06000
Unit Price with VAT:kr.60.07500