
MT6358W/A | |
|---|---|
DigiKey Part Number | 5767-MT6358W/ATR-ND - Tape & Reel (TR) 5767-MT6358W/ACT-ND - Cut Tape (CT) 5767-MT6358W/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6358W/A |
Description | GENIO 500 PMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 194-WLCSP (6.4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Phones | |
Current - Supply | 750µA | |
Voltage - Supply | 3.15V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 194-WFBGA, WLCSP | |
Supplier Device Package | 194-WLCSP (6.4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.76000 | kr.75.76 |
| 10 | kr.52.00700 | kr.520.07 |
| 25 | kr.45.81800 | kr.1,145.45 |
| 100 | kr.38.82360 | kr.3,882.36 |
| 250 | kr.36.85112 | kr.9,212.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.40.36420 | kr.121,092.60 |
| Unit Price without VAT: | kr.75.76000 |
|---|---|
| Unit Price with VAT: | kr.94.70000 |

