
MT6691SVP/A | |
|---|---|
DigiKey Part Number | 5769-MT6691SVP/ATR-ND - Tape & Reel (TR) 5769-MT6691SVP/ACT-ND - Cut Tape (CT) 5769-MT6691SVP/ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT6691SVP/A |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.31x2.02) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.65900 | kr.46.59 |
| 25 | kr.4.20360 | kr.105.09 |
| 100 | kr.3.70370 | kr.370.37 |
| 250 | kr.3.46572 | kr.866.43 |
| 500 | kr.3.32212 | kr.1,661.06 |
| 1.000 | kr.3.20397 | kr.3,203.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05801 | kr.9,174.03 |
| 6.000 | kr.2.98658 | kr.17,919.48 |
| 9.000 | kr.2.95081 | kr.26,557.29 |
| 15.000 | kr.2.91119 | kr.43,667.85 |
| 21.000 | kr.2.88803 | kr.60,648.63 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |




