Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 1A 11-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA5721FP/A

DigiKey Part Number
5769-MA5721FP/ATR-ND - Tape & Reel (TR)
5769-MA5721FP/ACT-ND - Cut Tape (CT)
5769-MA5721FP/ADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MA5721FP/A
Description
GENIO 700 , GENIO 510 VMDDR CONT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 1A 11-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.3V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-WLCSP (1.31x1.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.84800kr.38.48
25kr.3.46400kr.86.60
100kr.3.04130kr.304.13
250kr.2.83932kr.709.83
500kr.2.71758kr.1,358.79
1.000kr.2.61905kr.2,619.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.49340kr.7,480.20
6.000kr.2.43276kr.14,596.56
9.000kr.2.40239kr.21,621.51
15.000kr.2.36876kr.35,531.40
21.000kr.2.34910kr.49,331.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750