
RGP02-20E-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP02-20E-E3/54TR-ND - Tape & Reel (TR) 112-RGP02-20E-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-20E-E3/54 |
Description | DIODE STD 2000V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.7.07900 | kr.70.79 |
| 100 | kr.4.74470 | kr.474.47 |
| 500 | kr.3.74418 | kr.1,872.09 |
| 1.000 | kr.3.42224 | kr.3,422.24 |
| 2.000 | kr.3.39308 | kr.6,786.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.2.83183 | kr.15,575.07 |
| 11.000 | kr.2.77214 | kr.30,493.54 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |









