


| PTVS5V0P1UTP-QX | |
|---|---|
| DigiKey Part Number | 1727-PTVS5V0P1UTP-QXTR-ND - Tape & Reel (TR) 1727-PTVS5V0P1UTP-QXCT-ND - Cut Tape (CT) 1727-PTVS5V0P1UTP-QXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTVS5V0P1UTP-QX | 
| Description | TVS DIODE 5VWM 9.2V SOD128/CFP5 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | 9.2V | |
| Current - Peak Pulse (10/1000µs) | 65.2A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 185°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-128 | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 | 
| 10 | kr.3.44300 | kr.34.43 | 
| 50 | kr.2.51520 | kr.125.76 | 
| 100 | kr.2.21250 | kr.221.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.29090 | kr.3,872.70 | 
| 6.000 | kr.1.18093 | kr.7,085.58 | 
| Unit Price without VAT: | kr.5.57000 | 
|---|---|
| Unit Price with VAT: | kr.6.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark