
UF25GCA23-BTHR | |
|---|---|
DigiKey Part Number | UF25GCA23-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | UF25GCA23-BTHR |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 680.0 CFM (19.04m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 62.0dB(A) |
Series | Power (Watts) 75.0W |
Packaging Bulk | RPM 2600 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 89.00mm | Weight 4.1 lbs (1.9 kg) |
Air Flow 680.0 CFM (19.04m³/min) | Current Rating (Amps) 0.350A |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.505.26600 | kr.5,052.66 |
| Unit Price without VAT: | kr.505.26600 |
|---|---|
| Unit Price with VAT: | kr.631.58250 |

