UF25GC12-BWHNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 39
Unit Price: kr.543.66000
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 14
Unit Price: kr.585.31000
Datasheet
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25GC12-BWHNR

DigiKey Part Number
UF25GC12-BWHNR-ND
Manufacturer
Manufacturer Product Number
UF25GC12-BWHNR
Description
FAN AXIAL 254X89MM 115VAC IP55
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
33.00W
Series
RPM
1650 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Size / Dimension
Round - 254mm Dia
Approval Agency
CE, cUL, TUV, UL
Width
89.00mm
Weight
4.1 lbs (1.9 kg)
Air Flow
550.0 CFM (15.40m³/min)
Current Rating (Amps)
0.290A
Static Pressure
0.400 in H2O (99.6 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Base Product Number
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF25GC12-BWHRMechatronics Fan Group391570-1013-NDkr.543.66000Parametric Equivalent
UF25GC12-BWHR-L24Mechatronics Fan Group141570-1861-NDkr.585.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.558.96600kr.5,589.66
Manufacturers Standard Package
Unit Price without VAT:kr.558.96600
Unit Price with VAT:kr.698.70750